8000025829 | Weidmüller
Weidmueller BG GH 10P TS35 142 PT6
Unit Price (€ / pc.)
68.0799 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Housing base, 8000025829, Weidmüller
Lower part of the housing. Lower part of the housing on which mounting rail modules and contact units can be snapped in. Due to the high deck variation, a wide variety of devices can be installed.
Technical specifications
Version | housing lower part | |
Colour | black | |
Material | polycarbonate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |