1120130000 | Weidmüller
Contact protection for Heavy duty connectors, 1120130000
Order No.: 50P6155
EAN: 4032248901487
MPN:
1120130000
HDC HP 250 SHOCKPROTEC
Unit Price (€ / pc.)
10.7457 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
10 pcs.
9.9841 €
50 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact protection, 1120130000, Weidmüller
Accessories, screw connection, size: 250
Accessories for preventing contact between components in the control cabinet. The contact protection is screwed to the housing.
Technical specifications
Suitable for | Heavy duty connectors | |
Accessory Type | Contact protection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |