1169990000 | Weidmüller

Housing for M23-connector, 1169990000

Order No.: 50P7685
EAN: 4032248962051
MPN:
1169990000
SAIE-M23-S-HW
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
21.4557 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
21.46 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4557 €
10 pcs.
19.9563 €
50 pcs.
18.3617 €
*incl. VAT plus shipping costs
**Subject to prior sale

Empty housing, 1169990000, Weidmüller

Sensor/actuator connector, flush-type connector, empty housing

Circular connectors with high mating frequency, high current transmissibility and a high contact density with simultaneously small dimensions.

Technical specifications
Suitable for M23-connector
Accessory Type housing
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead