2486070000 | Weidmüller
Diode decoupling module for UPS systems, 2486070000
Unit Price (€ / pc.)
86.9533 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Diode module, 2486070000, Weidmüller
Diode module (power supply), 2 × 12 A (-40 °C ~ +45 °C), 2 × 10 A (+45 °C ~ +60 °C), 2 × 7.5 A (+70 °C). A diode module is used to build a redundant power supply system. It is important for decoupling the power supplies. An occurrence of a fault in the output of a power supply unit can thus not affect the output voltage.
Technical specifications
Suitable for | UPS systems | |
Accessory Type | Diode decoupling module |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |