9005720000 | Weidmüller
Pin wrench, hexagon, L 33 mm
Order No.: 53P5640
EAN: 4008190206086
MPN:
9005720000
SCHRAUBENDREHER CST
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
5 pcs.
8.4728 €
10 pcs.
8.0563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessory
Hexagon socket wrench for general applications, blade made of high-alloy chrome vanadium molybdenum steel, through-hardened, matt chrome plated.
Technical specifications
Version | pin wrench | |
Length | 33 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |