1772260000 | Weidmüller
Cable gland, M50, 50/55 mm, Clamping range 22 to 32 mm, IP68, silver, 1772260000
Order No.: 52P0889
EAN: 4032248129911
MPN:
1772260000
VG M50 - MS 68
Unit Price (€ / pc.)
74.1727 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 1772260000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M50 | |
Length | 57 mm | |
Material | brass, nickel-plated | |
max. clamping range | 32 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 22 mm | |
min. operating temperature | -40 °C | |
spanner size | 50/55 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |