1909530000 | Weidmüller
Cable gland, M32, 34 mm, Clamping range 15 to 21 mm, IP68, silver, 1909530000
Order No.: 52P5698
EAN: 4032248536450
MPN:
1909530000
VG M32 - MS 1/EMV
Unit Price (€ / pc.)
23.3716 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Cable gland, 1909530000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M32 | |
Length | 46 mm | |
Material | brass, nickel-plated | |
max. clamping range | 21 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 15 mm | |
min. operating temperature | -40 °C | |
spanner size | 34 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |