1045570000 | Weidmüller
Polyamide cable maker, inscribable, (W x H) 30 x 6 mm, white, 1045570000
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Cable marker, 1045570000, Weidmüller
Cable marker, 6 mm, Polyamide 66, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 30 mm | |
Colour | white | |
Height | 6 mm | |
Material | polyamide | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |