1798480000 | Weidmüller
PVC cable maker, inscribable, (W x H) 18 x 6 mm, max. bundle Ø 7 mm, transparent, 1798480000
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Cable marker, 1798480000, Weidmüller
Cable marker, 4-7 mm, 6 mm, PVC, Transparent.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 18 mm | |
Colour | transparent | |
Height | 6 mm | |
Material | PVC | |
max. Bundle diameter | 7 mm | |
Markable | Yes |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |