1874800000 | Weidmüller
PVC cable maker, inscribable, (W x H) 30 x 18 mm, max. bundle Ø 22 mm, transparent, 1874800000
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Cable marker, 1874800000, Weidmüller
Cable marker, 14-22 mm, 18 mm, PVC, Transparent.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 30 mm | |
Colour | transparent | |
Height | 18 mm | |
Material | PVC | |
max. Bundle diameter | 22 mm | |
Markable | Yes |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |