1919090000 | Weidmüller
Polyamide cable maker, inscribable, (W x H) 21 x 5.7 mm, max. bundle Ø 6 mm, blue, 1919090000
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Available in 6 Days: 960 pcs.
Leadtime: On Request **
Cable marker, 1919090000, Weidmüller
Cable marker, 3.6-6 mm, 5.7 mm, Polyamide 66, Blue.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 21 mm | |
Colour | blue | |
Height | 5.7 mm | |
Material | polyamide | |
max. Bundle diameter | 6 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |