2437610000 | Weidmüller
Polyolefine cable maker, inscribable, (W x H) 50.8 x 60.5 mm, max. bundle Ø 38.1 mm, white, 2437610000
Order No.: 53P1246
EAN: 4050118460490
MPN:
2437610000
HS 12.7-38.1/50 MM W
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Cable marker, 2437610000, Weidmüller
Cable marker, 12.7-38.1 mm, 60.5 mm, Polyolefin, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 50.8 mm | |
Colour | white | |
Height | 60.5 mm | |
Material | polyolefine | |
max. Bundle diameter | 38.1 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |