2443360000 | Weidmüller
Weidmueller CUTFIX ROLLER
Order No.: 53P1542
EAN: 4050118458534
MPN:
2443360000
CUTFIX ROLLER
Unit Price (€ / pc.)
478.5228 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cutting tool, 2443360000, WEIDMÜLLER
Cutting tool for cutting cables, wires and insulation.
Technical specifications
Version | cutting tool | |
Weight | 3000 g | |
Length | 390 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84799070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |