9006060000 | Weidmüller
Weidmueller SWIFTY SET
Order No.: 53P5656
EAN: 4032248257638
MPN:
9006060000
SWIFTY SET
Unit Price (€ / pc.)
35.9261 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
35.93 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9261 €
5 pcs.
34.1173 €
10 pcs.
32.4156 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting and screwing-tool, 9006060000, WEIDMÜLLER
Combined cutting/screwing tool set for clean cutting of copper cables up to 1.5 mm² (solid) and 2.5 mm² (flexible).
Technical specifications
Version | cutting tool | |
Weight | 20 g | |
Length | 204 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |