9202060000 | Weidmüller
Weidmueller KT 55
Order No.: 53P6263
EAN: 4032248482191
MPN:
9202060000
KT 55
Unit Price (€ / pc.)
536.2259 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Front cutter, 9202060000, WEIDMÜLLER
Front cutter suitable in situations where cables have to be cut in confined spaces.
Features
- Easy handling
- Minimal manual force required
- Release option in every cutting position
- Must not cut live conductors
Technical specifications
Version | cable cutter | |
Weight | 1450 g | |
Length | 365 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |