7940006050 | Weidmüller

Cable tie, polyamide, (L x W) 200 x 2.6 mm, bundle-Ø 2 to 51 mm, natural, -40 to 85 °C

Order No.: 53P4058
EAN: 4032248520145
MPN:
7940006050
CB 200/2.6 NATUR
Weidmüller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0666 €

Cable tie, 7940006050, WEIDMÜLLER

The 7940006050 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.

Technical specifications
Width 2.6 mm
Chemicla resistant Yes
Colour natural
Halogen free Yes
Length 200 mm
Material polyamide
max. Bundle diameter 51 mm
max. operating temperature 85 °C
min. Bundle diameter 2 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 80 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes