7940006082 | Weidmüller
Cable tie, polyamide, (L x W) 850 x 12.5 mm, bundle-Ø 40 to 255 mm, natural, -40 to 85 °C
Order No.: 53P4088
EAN: 4032248520336
MPN:
7940006082
CB 850/12.5 NATUR
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Cable tie, 7940006082, WEIDMÜLLER
The 7940006082 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.
Technical specifications
Width | 12.5 mm | |
Chemicla resistant | Yes | |
Colour | natural | |
Halogen free | Yes | |
Length | 850 mm | |
Material | polyamide | |
max. Bundle diameter | 255 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 40 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 1080 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |