9046280000 | Weidmüller
Weidmueller KBZ 160
Order No.: 53P6137
EAN: 4032248356478
MPN:
9046280000
KBZ 160
Unit Price (€ / pc.)
47.8261 € *
Available: 1 pcs.
Leadtime: 9 Weeks **
Plier, 9046280000, Weidmüller
VDE-insulated combination plier, 160 mm long.
Technical specifications
Version | combination pliers | |
ESD protection | No | |
Weight | 230 g | |
Length | 160 mm | |
Cutting capicity (hard) | 1.8 mm | |
Cutting capacity (medium-hard) | 2.5 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |