1203900000 | Weidmüller
Pin contact insert, 4, 10 pole, equipped, screw connection, with PE contact, 1203900000
Unit Price (€ / pc.)
11.8286 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
10 pcs.
11.0075 €
50 pcs.
10.0198 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1203900000, Weidmüller
HDC insert, Male, 500 V, 16 A, Number of poles: 10, Screw connection, Size: 4
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Shell size | 4 | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 10 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |