1429360000 | Weidmüller
Pin contact insert, 6 pole, unequipped, crimp connection, with PE contact, 1429360000
Unit Price (€ / pc.)
6.5450 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
6.0809 €
50 pcs.
5.5335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1429360000, Weidmüller
The 1429360000 is a modular plug-in connector system that meets current market requirements and has been specially developed for the future. The four module sizes enable individual plug solutions that save a huge amount of space and cut costs when compared with fixed-pole inserts and other modular plug-in connector systems. The smaller pitch translates into an optimised design too.
Technical specifications
Version | pin insert | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
PE contact | Yes | |
Pin number | 6 pole |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |