1896780000 | Weidmüller
Socket contact insert, 2, 10 pole, equipped, tension clamp connection, with PE contact, 1896780000
Unit Price (€ / pc.)
12.9234 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
12.92 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9234 €
10 pcs.
12.0190 €
50 pcs.
10.9480 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1896780000, Weidmüller
The 1896780000 is a space-saving miracle among the fixed-pole inserts. It accommodates up to 10 contacts in suitable IP65 housings due to its particularly slim design.
Features
- The wire connection level is designed for crimp contacts
- Thus practically no servicing is required
- Tension clamp connection
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Shell size | 2 | |
Contact connection | tension clamp connection | |
PE contact | Yes | |
Pin number | 10 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |