1896850000 | Weidmüller
Pin contact insert, 5, 16 pole, equipped, tension clamp connection, with PE contact, 1896850000
Unit Price (€ / pc.)
17.7786 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.78 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7786 €
10 pcs.
16.5291 €
50 pcs.
15.2082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1896850000, Weidmüller
The 1896850000 is a space-saving miracle among the fixed-pole inserts. It accommodates up to 16 contacts in suitable IP65 housings due to its particularly slim design.
Features
- The wire connection level is designed as a tension clamp element
- Virtually maintenance-free
- Tension clamp connection
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Shell size | 5 | |
Contact connection | tension clamp connection | |
PE contact | Yes | |
Pin number | 16 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |