1967250000 | Weidmüller
Pin contact insert, 6, 8 pole, equipped, tension clamp connection, with PE contact, 1967250000
Unit Price (€ / pc.)
18.2665 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
10 pcs.
16.9932 €
50 pcs.
15.6247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1967250000, Weidmüller
High-voltage insert is equipped with two lagging contacts. This results in more security during real operations. In addition, a secure and permanent connection is established which is resistant to vibrations.
Features
- The wire connection level is designed as a crimp contact
- Thus practically no servicing is required
- Tension clamp connection
- Rated current: 23 A
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Shell size | 6 | |
Contact connection | tension clamp connection | |
PE contact | Yes | |
Pin number | 8 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |