1993820000 | Weidmüller
Socket contact insert, 1, 12 pole, unequipped, crimp connection, with PE contact, 1993820000
Unit Price (€ / pc.)
17.5763 € *
Available: 6 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
17.58 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5763 €
10 pcs.
16.3506 €
50 pcs.
15.0416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1993820000, Weidmüller
The 1993820000 is a big feature in a compact design. This insert is the first choice when you need to implement particularly compact yet hybrid wiring solutions.
Features
- The wire connection level is designed for crimp contacts
- The proven crimp connection method has been in standard use for decades
- Crimp connection
- Rated current: 10 A
Technical specifications
Version | socket insert | |
Additional parts | unequipped | |
Shell size | 1 | |
Contact connection | crimp connection | |
PE contact | Yes | |
Pin number | 12 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |