1502080000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 95 mm², 1502080000
Order No.: 51P5472
EAN: 4050118310214
MPN:
1502080000
ES APG/HPG80 AEH 95
Unit Price (€ / pc.)
294.3584 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Crimping tool, 1502080000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
Crimping Range (mm²) | 95 mm² | |
Suitable for | battery and hand hydraulic crimping tool |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |