1502550000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 150 mm², 1502550000
Order No.: 51P5494
EAN: 4050118310825
MPN:
1502550000
ES APG/HPG80 WM 150
Unit Price (€ / pc.)
187.4964 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Crimping tool, 1502550000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
Crimping Range (mm²) | 150 mm² | |
Suitable for | battery and hand hydraulic crimping tool |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |