1502690000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 95 mm², 1502690000
Order No.: 51P5505
EAN: 4050118310610
MPN:
1502690000
ES APG/HPG80 HEX 95
Unit Price (€ / pc.)
187.4964 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Crimping tool, 1502690000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
Crimping Range (mm²) | 95 mm² | |
Suitable for | battery and hand hydraulic crimping tool |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |