1445070000 | Weidmüller
Crimping pliers for wire end ferrules, 0.14-10 mm², AWG 26-8, Weidmüller, 1445070000
Order No.: 51P3479
EAN: 4050118250312
MPN:
1445070000
PZ 10 HEX
Unit Price (€ / pc.)
284.3505 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Crimping tool, 1445070000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Crimping Range (AWG) | AWG 26-8 | |
Crimping Range (mm²) | 0.14-10 mm² | |
Suitable for | wire end ferrules | |
Weight | 600 g | |
Length | 195 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |