1525820000 | Weidmüller
Crimping pliers for crimp contacts, Weidmüller, 1525820000
Order No.: 51P5969
EAN: 4050118347067
MPN:
1525820000
PWZ-UR20-HD
Unit Price (€ / pc.)
117.5363 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Pressing tool, 1525820000, WEIDMÜLLER
Pressing tool for pressing special connectors with extremely fast processing thanks to hydraulic support.
Features
- Automatic pressure limitation and monitoring via pressure sensor
- Large processing range up to 400 mm²
- 360° revolving quick action crimping head
- Electronic control and monitoring of the crimping process
- Saving of all crimping cycles and error messages to internal memory
Technical specifications
Suitable for | crimp contacts | |
Weight | 363 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |