2000360000 | Weidmüller
Crimping tool for crimp contacts, Weidmüller, 2000360000
Order No.: 52P9256
EAN: 4050118394528
MPN:
2000360000
EASYCRIMP
Unit Price (€ / pc.)
1,721.692 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Crimping tool, 2000360000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Suitable for | crimp contacts | |
Weight | 5 kg | |
Length | 255 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84798100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |