9011990000 | Weidmüller
Crimping pliers for BNC/TNC coaxial connectors, Weidmüller, 9011990000
Unit Price (€ / pc.)
388.4279 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Crimp tool, 9011990000, WEIDMÜLLER
Crimping tool for coaxial connectors BNC, TNC and N / AF 3.25.
Features
- Ratchet guarantees precise crimping
- Release option in the event of incorrect operation
Technical specifications
Suitable for | BNC/TNC coaxial connectors | |
Weight | 420 g | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |