9040510000 | Weidmüller
Crimping pliers for isolated connectors, 0.5-2.5 mm², Weidmüller, 9040510000
Order No.: 53P6110
EAN: 4008190461478
MPN:
9040510000
CRIMPER 2.5 I
Unit Price (€ / pc.)
162.2565 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Crimping tool, 9040510000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Crimping Range (mm²) | 0.5-2.5 mm² | |
Suitable for | isolated connectors | |
Weight | 438 g | |
Length | 200 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |