9041650000 | Weidmüller
Crimping pliers for modular plug RJ10, RJ11/12, RJ45, Weidmüller, 9041650000
Order No.: 53P6125
EAN: 4032248123025
MPN:
9041650000
CRIMPER MOD 864
Unit Price (€ / pc.)
218.6625 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Crimping tool, 9041650000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Suitable for | modular plug RJ10, RJ11/12, RJ45 | |
Weight | 498 g | |
Length | 205 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |