1232620000 | Weidmüller
PVC System bus cable, 4-wire, 0.1 mm², AWG 24, purple, 1232620000
Order No.: 50P9160
EAN: 4050118016260
MPN:
1232620000
SAIH-PB-2x0.24(PUR)
Unit Price (€ / mtr.)
7.7945 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Bus cable, 1232620000, Weidmüller
Bus line, Number of poles: 2, Shielded: yes, LED: no, Sheath material: PUR, Halogen: no.
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | System bus cable | |
Outer diameter | 7.8 mm | |
AWG cross-section | AWG 24 | |
Colour | purple | |
Halogen free | No | |
Cable cross-section | 0.1 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -40 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 60 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |