1232650000 | Weidmüller
PVC System bus cable, 4-wire, 0.34 mm², black, 1232650000
Order No.: 50P9163
EAN: 4050118016383
MPN:
1232650000
SAIH-CD-2X0.34/0.22-PVC
Unit Price (€ / mtr.)
7.1995 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Bus cable, 1232650000, Weidmüller
Bus line, Number of poles: 4, Shielded: yes, LED: no, Sheath material: PVC, Halogen: yes.
Technical specifications
Core insulation material | PVC | |
Number of cores | 4 | |
Version | System bus cable | |
Outer diameter | 7 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.34 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -10 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |