1326540000 | Weidmüller
LSZH System bus cable, Cat 7, 8-wire, 0.1 mm², AWG 27, blue, 1326540000
Order No.: 51P1297
EAN: 4050118130652
MPN:
1326540000
IE-C7FS8LB-305M
Unit Price (€ / pc.)
717.9865 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Copper cable, 1326540000, Weidmüller
Copper cable, Flexible, Cat. 7.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | System bus cable | |
Outer diameter | 5.9 mm | |
AWG cross-section | AWG 27 | |
Colour | blue | |
Halogen free | No | |
Category | Cat 7 | |
Cable material | copper | |
Cable cross-section | 0.1 mm² | |
Material | LSZH | |
Shielding | shielded | |
Temperature range (active) | -20 °C to 60 °C | |
Temperature range (unmoved) | -20 °C to 60 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |