8813160000 | Weidmüller
Polyurethane Installation cable, Cat 5e, 8-wire, 0.205 mm², AWG 24-1, green, 8813160000
Order No.: 53P4929
EAN: 4032248513017
MPN:
8813160000
IE-5IC4x2xAWG24/1-PUR
Unit Price (€ / pc.)
409.4433 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Copper cable, 8813160000, Weidmüller
Copper cable, Rigid, 4x2xAWG 24/1, Cat. 5, Green.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Installation cable | |
Outer diameter | 6.7 mm | |
AWG cross-section | AWG 24-1 | |
Colour | green | |
Halogen free | Yes | |
Category | Cat 5e | |
Cable material | copper | |
Cable cross-section | 0.205 mm² | |
Material | polyurethane | |
Shielding | shielded | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |