8813180000 | Weidmüller
Polyurethane System bus cable, Cat 7, 8-wire, 0.128 mm², AWG 26-7, green, 8813180000
Order No.: 53P4931
EAN: 4032248513031
MPN:
8813180000
IE-7CC4x2xAWG26/7-PUR
Unit Price (€ / pc.)
553.5404 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Copper cable, 8813180000, Weidmüller
Copper cable, Flexible, Cat. 7.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | System bus cable | |
Outer diameter | 6.6 mm | |
AWG cross-section | AWG 26-7 | |
Colour | green | |
Halogen free | Yes | |
Category | Cat 7 | |
Cable material | copper | |
Cable cross-section | 0.128 mm² | |
Material | polyurethane | |
Shielding | shielded | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |