8899000000 | Weidmüller

PVC Installation cable, Cat 5e, PROFINET, 0.36 mm², AWG 22-1, green, 8899000000

Order No.: 53P5175
EAN: 4032248649372
MPN:
8899000000
IE-C5AS4V1000
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
320.8478 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
320.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
320.8478 €

Copper cable, 8899000000, Weidmüller

Copper cable, PROFINET, Type A, PVC, Rigid, Green.

Technical specifications
Core insulation material PE
Version Installation cable
Outer diameter 6.7 mm
AWG cross-section AWG 22-1
Bussystem PROFINET
Colour green
Category Cat 5e
Cable material copper
Cable cross-section 0.36 mm²
Material PVC
Shielding shielded
Temperature range (active) -40 °C to 75 °C
Temperature range (unmoved) -40 °C to 75 °C
Logistics
Country of origin DE
Customs tariff number 85444920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes