1470260000 | Weidmüller

Weidmueller POWER MONITOR 51A

Order No.: 51P4083
EAN: 4050118276756
MPN:
1470260000
POWER MONITOR 51A
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
368.2693 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
368.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
368.2693 €

Monitoring, 1470260000, Weidmüller

Climate change and dwindling resources are global megatrends that are increasingly influencing business activities. In addition, high plant availability is playing an increasingly important role in efficient production processes. Both factors require a package of measures specific to each individual company.

In order to meet individual customer needs in terms of energy monitoring and process stabilization, Weidmüller has developed a comprehensive range of solutions with Total Energy Monitoring.

This involves the measurement and analysis of energy and process data from the network transfer point at plant level through production lines and machines to individual machine modules. We offer the right measurement and analysis equipment for each level. And with our customized software systems, data can be clearly displayed, analyzed and optimized.

Technical specifications
Version energy meter
Width 96 mm
Weight 386 g
Height 96 mm
Length 68 mm
Logistics
Country of origin JP
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead