1067390000 | Weidmüller
SC plug, singlemode, 1067390000
Unit Price (€ / pc.)
37.7468 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Fiber optic connector, 1067390000, Weidmüller
Insert SC, connector insert SCRJ, singlemode
Connectors for optical fibers.
Technical specifications
Connection | crimp connection | |
Version | SC plug | |
Chamfer type | singlemode | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |