1962970000 | Weidmüller
LC-plug, GOF, multimode, zircon, silver, 1962970000
Unit Price (€ / pc.)
28.9408 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
28.94 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9408 €
10 pcs.
26.9059 €
50 pcs.
24.7520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic connector, 1962970000, Weidmüller
Connector fiber optic, connector LC duplex, multimode, IP20
Connectors for optical fibers.
Technical specifications
Connection | crimp connection | |
Version | LC-plug | |
Colour | silver | |
Chamfer type | multimode | |
Ferrule | zircon | |
Category | GOF | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |