2455360000 | Weidmüller

Repeater, 24 VDC, 2455360000

Order No.: 53P1866
EAN: 4050118469967
MPN:
2455360000
IE-CDR-V14MSCPOF/VAPM-C II
Series: IE-CDR
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
1,524.4019 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
1,524.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,524.4019 €

Repeater, 2455360000, Weidmüller

Repeater for PushPull, Protection degree: IP65.

Technical specifications
Version Repeater
Width 100 mm
Data transmission rate 100000000 mb/s
Length 130.4 mm
Interfaces PROFINET
Depth 53 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead