1215910000 | Weidmüller
Cover cap, size B10, polypropylene, IP20, 1215910000
Order No.: 50P8800
EAN: 4050118000122
MPN:
1215910000
HDC 10B DC
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
2 pcs.
0.8449 €
50 pcs.
0.7616 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap, 1215910000, WEIDMÜLLER
The 1215910000 is a protective transportation cap. It can be used with the standard IP65 housings. This product has easily secured protective transportation caps that corresponds to protection type IP20 and can be used on all housing bases, the bulkhead and the base housing.
Technical specifications
Version | cover cap | |
Shell size | B10 | |
Shell Material | polypropylene | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |