1651100000 | Weidmüller

Bulkhead housing, size B48, die-cast aluminum, PG29, angled, longitudinal bow locking, IP65, 1651100000

Order No.: 51P8447
EAN: 4008190299705
MPN:
1651100000
HDC 48B SLU 1PG29G
Series: HDC - Gehäuse
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
108.2900 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
108.29 € *
Price list
Quantity
Price per unit*
1 pcs.
108.2900 €
2 pcs.
106.1242 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing, 1651100000, WEIDMÜLLER

The 1651100000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version bulkhead housing
Shell size B48
Shell Material die-cast aluminum
Cable Outlet PG29, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead