1787770000 | Weidmüller

Grommet housing, size B24, die-cast aluminum, M32, angled, cross bow locking, IP65, 1787770000

Order No.: 52P1550
EAN: 4032248205219
MPN:
1787770000
HDC 24B TSBO 1M32G
Series: HDC - Gehäuse
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
10.353 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: On Request **
Total Price:
10.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.353 €

Plug housing, 1787770000, WEIDMÜLLER

The 1787770000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet M32, angled
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate