1788170000 | Weidmüller

Bulkhead housing, size B6, die-cast aluminum, 2 x M20, angled, longitudinal bow locking, IP65, 1788170000

Order No.: 52P1581
EAN: 4032248205608
MPN:
1788170000
HDC 06B SDLU 2M20G
Series: HDC - Gehäuse
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
27.9293 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
27.93 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9293 €
10 pcs.
25.9896 €
50 pcs.
23.9190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing, 1788170000, WEIDMÜLLER

The 1788170000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version bulkhead housing
Shell size B6
Shell Material die-cast aluminum
Cable Outlet 2 x M20, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate