1555290000 | Weidmüller

Weidmueller CAN SUB-D M12 180 TERM

Order No.: 51P6438
EAN: 4050118361216
MPN:
1555290000
CAN SUB-D M12 180 TERM
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
123.2483 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
123.25 € *
Price list
Quantity
Price per unit*
1 pcs.
123.2483 €
2 pcs.
120.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Sub-D, 1555290000, Weidmüller

Connectors Sub-D

D-Sub connectors for the transmission of analog signals and for the coupling of shielded cables.

Technical specifications
Bus Connection D-Sub
Bussystem CAN
Data transmission rate 1000000 mb/s
Contact connection screw connection
Orientation angled
Pin number 9 pole
Degree of protection (IP) IP30
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead