2004300000 | Weidmüller
Weidmueller PB-DP SUB-D M12 T PS S7
Order No.: 52P9496
EAN: 4050118388824
MPN:
2004300000
PB-DP SUB-D M12 T PS S7
Unit Price (€ / pc.)
62.951 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: On Request **
Connector Sub-D, 2004300000, Weidmüller
Sub-D connectors
D-Sub connector for transmission of analog signals and for coupling of shielded cables.
Technical specifications
Bus Connection | D-Sub | |
Bussystem | profibus | |
Data transmission rate | 12000000 mb/s | |
Contact connection | screw connection | |
Orientation | straight | |
Pin number | 9 pole | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |