1140490000 | Weidmüller
Weidmueller THM-TWINMARK
Order No.: 50P6760
EAN: 4032248922413
MPN:
1140490000
THM-TWINMARK
Unit Price (€ / pc.)
12,224.6915 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Total Price:
12,224.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12,224.6915 €
Thermal transfer printer, 1140490000, Weidmüller
Marking systems, Thermotransfer printer, Thermal transfer, 300 dpi, Shrink-fit sleeves
Technical specifications
Resolution | 300 dpi | |
Version | Thermotransfer printer | |
Width | 248 mm | |
Height | 554 mm | |
Length | 395 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84716070 |